Bulgin PXPTPU05RAM03ACL030PUR

Image may be a representation.
See specs for product details.
M5 A Code TPU RightAngle OM flx cbl Conn 3pole Pins prewired w/3M PUR Jkt cbl
Manufacturer #: PXPTPU05RAM03ACL030PUR
Allied Stock #: 71078695
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.25 (Each)
25 $22.25
125 $21.36
250 $20.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Buccaneer M5 Series
Contact Type Pin
Current Rating 1 A
Body Material TPU
Mounting Type Flex Cable Connector
Number of Contacts 3
Operating Temperature -25 C to + 80 C
Voltage Rating 60 V
IP Rating IP67
Cable Length 03 M
Thread Size M5 x 0.5
Family Name Buccaneer M Series Family
Coding A

Overview

Bulgin Buccaneer M Series Family | M5 Series — The Most Compact Connector | Waterproof, Flexible and Secure:

The most compact connector type in the M-Series range, Bulgin’s waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR overmolded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors. The most compact connector type in the M-Series range, Bulgin’s waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR overmolded cable option s and a variety of panel mount receptacles.

Bulgin’s M-Series connector range is the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. Our automation interconnect range includes field-attachable circular connectors with industry standard M5, M8, M12, M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units.

M5 Series Features:

  • M5 Rear Panel Mounting Female
  • Available in 3 and 4 poles
  • PCB or flying lead termination
  • Rear panel mounting M7 nut
  • Mates with Flex Inline Body connectors
  • Secure & reliable screw locking mechanism
  • Robust PVC & PUR overmolded cables
  • Cable length from 1m - 15m
  • High degree of environmental protection - IP67 rated
  • Straight & right angled cable connectors
  • Rear & front panel mount receptacles
  • Available with 3 or 4 poles
  • Intermatable with other EN61076-2-105

    Buccaneer M Series Family Features:
  • Available types: M5, M8, M12, M16 & M23
  • Reliable sensor, actuator and data connectivity solutions
  • Straight and right angled configurations
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Available as field attachable connectors, receptacles or with overmolded cables
  • Plastic and Metal Variants
  • Ratings from 1A, 30V ac/dc up to 8A, 250V ac/dc
  • Overmolded cables PVC & PUR
  • IP67 Rating
  • Cable lengths from 1m - 15m
  • A, B and D Coding Options
  • Power Distribution Units Available

    Applications:
  • Factory Automation
  • Robotics
  • Measurement & Instrumentation
  • Manufacturing
  • Process Control
  • Medical
  • Food & Beverage Processing
  • Industrial Network

  • Product Added to Cart
    Bulgin
    M5 A Code TPU RightAngle OM flx cbl Conn 3pole Pins prewired w/3M PUR Jkt cbl
    Allied Stock #: 71078695
    Mfr's Part #: PXPTPU05RAM03ACL030PUR
    $22.250 Each
    Quantity added: