Bulgin PXPPVC12FIM05ACL020PVC

Image may be a representation.
See specs for product details.
M12A Code PVC In-Line OM Flex cbl Conn 5pole Pins prewired w/ 2M PVC Jkt cbl
Manufacturer #: PXPPVC12FIM05ACL020PVC
Allied Stock #: 71078550
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.93 (Each)
25 $18.93
125 $18.17
250 $17.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Buccaneer M12 Series
Contact Type Pin
Current Rating 4 A
Body Material PVC
Mounting Type Flex Cable Connector
Number of Contacts 5
Operating Temperature -25 C to + 80 C
Voltage Rating 60 V
IP Rating IP67
Cable Length 02 M
Thread Size M12 x 1
Family Name Buccaneer M Series Family
Coding A

Overview

Bulgin Buccaneer M Series Family | M12 Series — Reliable and Efficient Connections for Industrial Machinery and Factory Automation Applications:

With a high degree of mechanical and electrical stability, Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications. M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems.

These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin’s field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin’s M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

M12 Series Features:

  • Reliable industry standard (EN 61076-2-101) screw locking mechanism
  • IP67 degree of protection
  • A, B and D Coded versions
  • Field installable, cable and panel mount options
  • Plastic and metal options variants
  • Straight and right angled forms
  • Overmolded PVC or PUR cable connectors
  • Pole variants from 3 – 12

    Buccaneer M Series Family Features:
  • Available types: M5, M8, M12, M16 & M23
  • Reliable sensor, actuator and data connectivity solutions
  • Straight and right angled configurations
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Available as field attachable connectors, receptacles or with overmolded cables
  • Plastic and Metal Variants
  • Ratings from 1A, 30V ac/dc up to 8A, 250V ac/dc
  • Overmolded cables PVC & PUR
  • IP67 Rating
  • Cable lengths from 1m - 15m
  • A, B and D Coding Options
  • Power Distribution Units Available

    Applications:
  • Factory Automation
  • Robotics
  • Measurement & Instrumentation
  • Manufacturing
  • Process Control
  • Medical
  • Food & Beverage Processing
  • Industrial Network

  • Product Added to Cart
    Bulgin
    M12A Code PVC In-Line OM Flex cbl Conn 5pole Pins prewired w/ 2M PVC Jkt cbl
    Allied Stock #: 71078550
    Mfr's Part #: PXPPVC12FIM05ACL020PVC
    $18.930 Each
    Quantity added: