Bulgin PXP4010/12S/3540

Image may be a representation.
See specs for product details.
Connector; Circular; Flex Body; Socket; 3.5-4.0mm; 12 Contacts; 4000 Series
Manufacturer #: PXP4010/12S/3540
Allied Stock #: 70780488
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.07 (Each)
1 $11.07
5 $10.63
10 $9.96
50 $9.19
100 $8.30
250 $7.20
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Flex Body
Series PXP4010 Series
Contact Plating Gold over Cooper
Contact Type Socket
Current Rating 3A (UL,VDE)/2A (CSA)
Gender Receptacle, Female Sockets
Mounting Type Cable/Panel
Number of Contacts 12
Temperature Range -40 C to +120 C
Termination Crimp, solder and PCB
Type IP66/IP68/IP69K
Cable Entry 3.5-4.0mm
Voltage Rating 600V
Primary Type Sealed
IP Rating IP66 ; IP68 ; IP69K
Family Name Buccaneer 4000 Family

Overview

Bulgin Buccaneer 4000 Family | PXP4010 Series — High Power and Data in a Compact Form Factor:

The Buccaneer 4000 Series has been developed to provide excellent sealing characteristics to IP66, IP68 and IP69K standards — ensuring true environmental protection in harsh conditions — as well as to withstand vibrations, shocks and corrosion to EN/IEC 60068 requirements. Each unit has a UV-resistant, UL94-V0 flammability-rated plastic body equipped with a simple and efficient twist locking mechanism, allowing a secure connection without the need for specialist tools. Currently available in 3, 8 and 12 pole configurations rated up to 13A, 600V — plus a micro-B USB data connector — it offers a choice of solder and crimp contacts, and can accommodate cables from 3 to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 Series ideally suited to a wide range of marine, industrial, transport and infrastructure applications, especially where space is at a premium.

Buccaneer 4000 Series Features:

  • Sealed to IP66 IP68 and IP69K when mated
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • 2, 3, 4, 6, 8, 10 & 12 pole configuration
  • Power ratings up to 13A, 600V
  • Cable range from 3 to 7mm
  • Diameter over coupling ring 19.7mm
  • Flex, Flex In-Line, Rear Panel and
  • PCB mounting body styles
  • Colour coded O-rings & washers for easy identificaiton purposes
  • Plug and Socket versions in all body styles
  • Flame Retardant moulding material – Polyamide UL94-V0
  • Contacts supplied separately (except PCB versions)
  • Sealing caps available to maintain IP68 rating
  • Crimp and solder contacts
  • UL, CSA and VDE approvals
  • EN60068-2-52 Test Kb Salt Mist (Cyclic)
  • Marine Severity Level 1
  • EN60068-2-64 Vibration Resistance

  • Product Added to Cart
    Bulgin
    Connector; Circular; Flex Body; Socket; 3.5-4.0mm; 12 Contacts; 4000 Series
    Allied Stock #: 70780488
    Mfr's Part #: PXP4010/12S/3540
    $11.070 Each
    Quantity added: