Bulgin PXM7011/32P/CR/1315

Image may be a representation.
See specs for product details.
Connector; In-Line Flex; 32-P; Male/Pin; Crimp Term.; 13-15mm Cable Entry; Metal
Manufacturer #: PXM7011/32P/CR/1315
Allied Stock #: 70329322
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.55 (Each)
1 $40.55
5 $38.93
10 $36.50
50 $33.66
100 $30.41
250 $26.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Buccaneer 7000 Series
Current Rating 3A (UL,VDE,CCC)/2A (cUL)
Temperature Range -40 C to +120 C
Type IP66/IP68/IP69K
Voltage Rating 600V (UL, cUL)/200V (VDE, CCC)
Primary Type Sealed
IP Rating IP66 ; IP68 ; IP69K
Family Name Buccaneer Power Family

Overview

Bulgin Buccaneer 7000 Series — Quick Coupling | Environmental Sealing for Signal and Mains Power:

Designed and independently tested to IP66, IP68 & IP69K standards, they are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations. The all plastic and metal construction of the 7000 Series Buccaneer circular connectors that combine the ease of use of a quick coupling mechanism with proven environmental sealing for signal and mains power.

Features:

  • Less than 1/4 Turn locking mechanism
  • Secure, quick connector mating and release
  • Positive feedback on locking mechanism
  • Confidence that connector is correctly mated and sealed
  • IP66, IP68 and IP69K when mated
  • Suitable for a wide range of dust and water borne environments
  • All plastic body version; UL94-V0 rated, UV stable,halogen free
  • Light-weight, self-extinguishing material suitable for long-term outdoor use
  • Flex, flex in-line & panel mount body styles,with sealing caps
  • Complete family of products maintain sealing integrity in all styles
  • Polarisation and visual alignment features
  • Aids the correct mating of connectors
  • 2 to 32 poles – up to 25A, 600V rated
  • Suitable for mains power to signal applications
  • ‘Scoop proof’ contacts
  • Prevents damage through mis-mating – ideal for ‘blind mating’ applications
  • cULs, UL, VDE approvals Internationally recognised certification (pending)
  • Screw, Crimp and Solder terminations available
  • EN60068-2-52 Test Kb Salt Mist (Cyclic)
  • Marine Severity Level 1

  • Product Added to Cart
    Bulgin
    Connector; In-Line Flex; 32-P; Male/Pin; Crimp Term.; 13-15mm Cable Entry; Metal
    Allied Stock #: 70329322
    Mfr's Part #: PXM7011/32P/CR/1315
    $40.550 Each
    Quantity added: