Bulgin PX0931/02/P
RoHS Compliant Part
Resources
1 | $20.07 |
5 | $19.27 |
10 | $18.06 |
50 | $16.66 |
100 | $15.05 |
250 | $13.05 |
Product Attribute | Attribute Value | Search |
---|---|---|
Angle | Straight | |
Series | PX0931 Series | |
Contact Plating | Nickel | |
Contact Type | Pin | |
Current Rating | 32 A | |
Gender | Panel Plug | |
Housing Type | Plastic | |
Housing Material | Polyamide | |
Mating Type | Threaded | |
Mounting Type | Panel Mount | |
Number of Contacts | 2 | |
Temperature Range | -40 C to +85 C | |
Termination | Screws | |
Type | IP68 | |
Wire Size | 13-10 | |
Agency Approvals | UL Recognized/CSA/VDE | |
Packaging | Bulk | |
Voltage Rating | 600V VAC/VDC | |
Keyed Position | Keyed | |
Primary Type | Sealed | |
IP Rating | IP68 ; IP69K | |
Housing Finish | Polyamide | |
Family Name | Buccaneer 900 Family |
Overview
Bulgin Buccaneer 900 Family | PX0931 Series — Panel Mount Connectors | High-Powered Circulars:
Our most high powered circular connector in the Buccaneer range capable of up to 32A, 600V ac/dc ratings. Sealed up to IP68 and IP69K, the 900 Series features a secure screw thread lock to ensure robust high voltage connections. This Buccaneer series is well suited to applications requiring dust and waterproof connections for single or three phase power distribution. Carrying UL, CSA & VDE approvals, these heavy duty cable connectors are ideal for a variety of harsh environment applications such as sewerage and water works, construction sites, external lighting as well as industrial machinery, pumps and motors.
Features:
Buccaneer 900 Family Features: