Bulgin PX0921/07/S

Image may be a representation.
See specs for product details.
Cable Connector; In-Line; 7; ; Socket; In-Line Flex; Screw;
Manufacturer #: PX0921/07/S
Allied Stock #: 70099127
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.02 (Each)
1 $49.02
5 $47.06
10 $44.12
50 $40.69
100 $36.77
250 $31.86
Availability

37 can ship immediately.

27 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PX0921 Series
Current Rating 32 A
Mounting Type Screw
Temperature Range -40 C to +85 C
Type IP68
Voltage Rating 430V
Primary Type Sealed
IP Rating IP68 ; IP69K
Family Name Buccaneer 900 Family

Overview

Bulgin Buccaneer 900 Family | PX0921 Series — In-Line Cable Connectors | High-Powered Circulars:

Our most high powered circular connector in the Buccaneer range capable of up to 32A, 600V ac/dc ratings. Sealed up to IP68 and IP69K, the 900 Series features a secure screw thread lock to ensure robust high voltage connections. This Buccaneer series is well suited to applications requiring dust and waterproof connections for single or three phase power distribution. Carrying UL, CSA & VDE approvals, these heavy duty cable connectors are ideal for a variety of harsh environment applications such as sewerage and water works, construction sites, external lighting as well as industrial machinery, pumps and motors.

Features:

  • In-line flex cable connector
  • Mates with PX0911/xx/x and PXA911/xx/x connectors
  • Plug or socket versions
  • PX0 Series 13-15mm cable dia. as standard, 7-13mm with additional gland pack
  • PXA Series 20-22mm cable dia. as standard, 14-20mm with additional gland pack
  • Strain Relief Clamp (PXA Series only)

    Buccaneer 900 Family Features:
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • 32A, 600V ac/dc rating
  • 2, 3, 4, 5, 7 and 10 pole
  • Plug or socket connection in each body style
  • Water and dustproof to IP68 when mated
  • ‘Scoop proof’ contacts
  • Field termination - screw terminations
  • Positive locating keyways - cannot be mis-connected
  • Sealing caps available to maintain IP68 rating of unmated connectors
  • Leading earth contact for 3, 4, 5 and 7 pole versions
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Trailing Neutral on 5 pole
  • Easy assembly - no special tools required
  • Single or 3 phase applications
  • Bulkhead moulding available for use with flange mounting body for 45° or 90° mounting (order each separately)
  • Cost effective solution
  • Cable accomodation 7-22mm O/D
  • Two cable connector versions for 15mm and 22mm (maximum) cable diameters
  • Separate strain relief on large cable version
  • CCC, UL, CSA and VDE approvals

  • Product Added to Cart
    Bulgin
    Cable Connector; In-Line; 7; ; Socket; In-Line Flex; Screw;
    Allied Stock #: 70099127
    Mfr's Part #: PX0921/07/S
    $49.020 Each
    Quantity added: