Bulgin PX0911/02/P

Image may be a representation.
See specs for product details.
Connector; Plug; 2; 127 mm; 50 mm (Min.); 13 to 15 mm; 32 A; 600 V; -40 ° C
Manufacturer #: PX0911/02/P
Allied Stock #: 70099162

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.12 (Each)
1 $27.12
5 $26.04
10 $24.41
50 $22.51
100 $20.34
250 $17.63
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series PX0911 Series
Contact Plating Nickel
Contact Type Pin
Current Rating 32 A
Gender Cable Plug
Housing Type Plastic
Housing Material Polyamide
Mating Type Threaded
Mounting Type Free Hanging
Number of Contacts 2
Temperature Range -40 C to +85 C
Termination Screws
Type IP68
Wire Size 13-10
Agency Approvals UL Recognized/CSA/VDE
Voltage Rating 600V VAC/VDC
Primary Type Sealed
IP Rating IP68 ; IP69K
Cable Diameter 13-15 mm
Family Name Buccaneer 900 Family

Overview

Bulgin Buccaneer 900 Family | PX0911 Series — Flex Cable Connectors | High-Powered Circulars:

Our most high powered circular connector in the Buccaneer range capable of up to 32A, 600V ac/dc ratings. Sealed up to IP68 and IP69K, the 900 Series features a secure screw thread lock to ensure robust high voltage connections. This Buccaneer series is well suited to applications requiring dust and waterproof connections for single or three phase power distribution. Carrying UL, CSA & VDE approvals, these heavy duty cable connectors are ideal for a variety of harsh environment applications such as sewerage and water works, construction sites, external lighting as well as industrial machinery, pumps and motors.

Features:

  • Mates with PX09 or PXA9 Series In-Line Flex and Panel Mount Connectors, as appropriate
  • Water and dustproof to IP68 when mated with compatible connector
  • Positive fast-acting locking ring - can be turned with a gloved hand
  • 2, 3, 4, 5, 7, 10 Pole with leading Earth on 3, 4, 5, 7 Pole versions, trailing Neutral on 5 Pole version
  • Plug or Socket
  • Screw Terminals
  • Choice of cable acceptance 7mm-22mm diameter depending on part code (see data for details):
    — PX09 part codes 7mm-15mm diameter
    — PXA9 part codes (large cable version with strain relief clamp) 14mm-22mm diameter
    — Packs of Cable Glands for differing cable diameters available separately (PX0980, PXA980)
  • PX0960/PX0990 Sealing Caps available separately to maintain IP rating of unmated connectors

    Buccaneer 900 Family Features:
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • 32A, 600V ac/dc rating
  • 2, 3, 4, 5, 7 and 10 pole
  • Plug or socket connection in each body style
  • Water and dustproof to IP68 when mated
  • ‘Scoop proof’ contacts
  • Field termination - screw terminations
  • Positive locating keyways - cannot be mis-connected
  • Sealing caps available to maintain IP68 rating of unmated connectors
  • Leading earth contact for 3, 4, 5 and 7 pole versions
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Trailing Neutral on 5 pole
  • Easy assembly - no special tools required
  • Single or 3 phase applications
  • Bulkhead moulding available for use with flange mounting body for 45° or 90° mounting (order each separately)
  • Cost effective solution
  • Cable accomodation 7-22mm O/D
  • Two cable connector versions for 15mm and 22mm (maximum) cable diameters
  • Separate strain relief on large cable version
  • CCC, UL, CSA and VDE approvals

  • Product Added to Cart
    Bulgin
    Connector; Plug; 2; 127 mm; 50 mm (Min.); 13 to 15 mm; 32 A; 600 V; -40 ° C
    Allied Stock #: 70099162
    Mfr's Part #: PX0911/02/P
    $27.120 Each
    Quantity added: