Bulgin PX0413/02S

Image may be a representation.
See specs for product details.
400 SERIES BUCCANEER SEALED REAR PANEL MOUNT CONNECTOR PLUG 2 SOCKET 8 AMPS
Manufacturer #: PX0413/02S
Allied Stock #: 70099084

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.19 (Each)
1 $8.19
5 $7.86
10 $7.37
50 $6.80
100 $6.14
250 $5.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PX0413 Series
Contact Type Socket
Current Rating 8A A
Gender Panel Socket
Number of Contacts 2
Temperature Range -40 C to +80 C
Type IP68
Voltage Rating 250V
Primary Type Sealed
IP Rating IP68 ; IP69K
Family Name Buccaneer 400 Family

Overview

Bulgin Buccaneer 400 Family | PX0413 Series — Rear Panel Mount Connectors and Accessories:

One of our most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility. These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.

PX0413 Series Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Single hole fixing
  • Pin or Socket
  • 2, 3, 4, 6, 8, 10 or 12 Pole
    Choice of:
    — Cable connector version uses Crimp or Solder Contacts (supplied separately; use 8A for 2/3 Pole, 5A for 4/6/8 Pole, 1A for 10/12 Pole), contact insertion and crimp tools available separately
    — PCB mount version (part codes suffixed /PC) use straight PCB spills and are supplied complete with pre-loaded gold plated contacts
  • PX0484 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with Flex Cable Connectors PX0400, PX0402, PX0410

  • Product Added to Cart
    Bulgin
    400 SERIES BUCCANEER SEALED REAR PANEL MOUNT CONNECTOR PLUG 2 SOCKET 8 AMPS
    Allied Stock #: 70099084
    Mfr's Part #: PX0413/02S
    $8.190 Each
    Quantity added: