Bulgin PX0410/10P/6570

Image may be a representation.
See specs for product details.
400 Series Buccaneer Flex Cable Connector
Manufacturer #: PX0410/10P/6570
Allied Stock #: 70273814
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.25 (Each)
1 $8.25
5 $7.92
10 $7.43
50 $6.85
100 $6.19
250 $5.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PX0410 Series
Current Rating 1A
Temperature Range -40 C to +80 C
Type IP68
Voltage Rating 50V
Primary Type Sealed
IP Rating IP68 ; IP69K
Family Name Buccaneer 400 Family

Overview

Bulgin Buccaneer 400 Family | PX0410 Series — Flex Cable Connectors and Accessories:

One of our most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility. These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.

PX0410 Series Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Pin or Socket
  • 2, 3, 4, 6, 8, 10 or 12 Pole
  • Crimp or Solder Contacts available (supplied separately; use 8A for 2/3 Pole, 5A for 4/6/8 Pole, 1A for 10/12 Pole)
  • Contact insertion and crimp tools available (supplied separately)
  • Choice of cable acceptance 3mm-7mm depending on part code; supplied with Cable Gland and Collet colour coded by size
  • PX0481 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with Flex In-Line or Panel Mount Connectors PX0401, PX0411, PX0412, PX0413

  • Product Added to Cart
    Bulgin
    400 Series Buccaneer Flex Cable Connector
    Allied Stock #: 70273814
    Mfr's Part #: PX0410/10P/6570
    $8.250 Each
    Quantity added: