Bulgin MPZI022/F/BL/24/L

Image may be a representation.
See specs for product details.
Switch; Pushbtn; 1A 24VDC; Piezo; Blue 24V LED ring; SS; Latching; 22mm mnt; 20cm cbl
Manufacturer #: MPZI022/F/BL/24/L
Allied Stock #: 70413020
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.58 (Each)
1 $107.58
10 $103.28
25 $96.82
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Flush
Series MPZ Series
Actuator Color Silver
Current Rating 1 A
Mounting Type Panel Mount/Front
Termination Wire Leads
Type Piezo
Contact Form SPST
Illumination Blue LED
Lamp Voltage 24 VAC/VDC
Operation Off On
Voltage Rating 48 VAC
IP Rating IP68 ; IP69K
Dimensions, Cutout, Inches 22 mm dia.

Overview

A range of Piezo Switches

Features:

  • No moving mechanical parts making them extremely durable
  • Water and dustproof to IP68, IP69K
  • Stainless Steel bodies (aluminum body available on request)
  • 200mm Flying Leads
  • Choice of 16mm, 19mm, 22mm diameter depending on part code
  • 16mm diameter version available in choice of Flathead (part codes containing /F) or Guided Profile (part codes containing /G)
  • 19mm, 22mm diameter versions also available with choice of Illumination depending on part code:
    - /RD - Red, /GN - Green, /BL - Blue (red supply lead, black ground lead)
    - /D1 - Red and Green (separate red and orange supply leads, black ground lead)
  • All switches momentary action except 22mm diameter, Blue Illumination version (latching toggle action, part code suffixed /L)

  • Product Added to Cart
    Bulgin
    Switch; Pushbtn; 1A 24VDC; Piezo; Blue 24V LED ring; SS; Latching; 22mm mnt; 20cm cbl
    Allied Stock #: 70413020
    Mfr's Part #: MPZI022/F/BL/24/L
    $107.580 Each
    Quantity added: