Bulgin FX0326

Image may be a representation.
See specs for product details.
13A Base Mount Fuse Holder For 6.3 (Dia.) x 32mm Fuse; 250 V
Manufacturer #: FX0326
Allied Stock #: 70427378
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
5 $3.05
25 $2.91
50 $2.55
250 $2.10
500 $1.92
1000 $1.63
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series PC2 Series
Current Rating 13 A
Temperature Range -20 C to +85 C
Voltage Rating 250V

Overview

Protection Category PC1 Base Mounting Fuseholder.

Features:

  • 5mm x 20mm fuse
  • Solder Tag Termination

  • Product Added to Cart
    Bulgin
    13A Base Mount Fuse Holder For 6.3 (Dia.) x 32mm Fuse; 250 V
    Allied Stock #: 70427378
    Mfr's Part #: FX0326
    $3.050 Each
    Quantity added: