Bulgin EXP-0931/05/P
EXP Series; 5 Pole Panel Mount Conn Plug; 50mm Shell Size; Male Contacts; IP68
Manufacturer #:
EXP-0931/05/P
Allied Stock #:
70427570
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$37.48
(Each)
1 | $37.48 |
2 | $36.73 |
5 | $35.61 |
10 | $34.11 |
25 | $31.86 |
50 | $29.24 |
100 | $26.24 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | EXP Series | |
Current Rating | 18A | |
Temperature Range | -20 C to +55 C | |
Type | IP68 | |
Voltage Rating | 600V | |
Primary Type | Sealed | |
IP Rating | IP68 |
Overview
Panel Mount Connector.
Features: