Bud Industries C-1587

Image may be a representation.
See specs for product details.
Enclosure; Sloped; Desktop; Steel; Gray; 8x8.062x8 In
Manufacturer #: C-1587
Allied Stock #: 70148460
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.65 (Each)
1 $74.65
5 $67.19
10 $60.48
25 $54.43
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Color Gray
Depth 8" (203.2mm)
Dimensions 8 x 8.062 x 8 in. (203.2 x 204.77 x 203.2 mm)
Finish Metallic Gray
Height 8" (203.2mm)
Material Steel
Material Thickness 20 ga.
Body Material Steel
Mounting Type Desktop
Screw Type Sheet Metal Screw
Size Medium
Wall Thickness 0.5 in.
Type Sloped
Width 8.062" (204.8mm)
Size, Approximate Height 8" (203mm)
Size, Approximate Width 8.1" (205mm)
Size, Approximate Depth 8" (203mm)

Overview

Sloping Panel Cabinet, Steel Material, Panel Mount, Sheet Metal Screw Type, Metallic Gray Finish

Design Features. 9 sizes, each with removable front panel. Bonus Features. Hinged top opens completely for access to components mounted on chassis. Finish: Metallic gray (MG).

Product Added to Cart
Bud Industries
Enclosure; Sloped; Desktop; Steel; Gray; 8x8.062x8 In
Allied Stock #: 70148460
Mfr's Part #: C-1587
$74.650 Each
Quantity added: