Brother International TZE241
Tape; Laminated; 3/4 in.; Black on White
Manufacturer #:
TZE241
Allied Stock #:
70102182
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$21.99
(Each)
1 | $21.99 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Black on White | |
Length | 26.2' (7.99m) | |
Size | 3⁄4 in. | |
Tape Type | Laminated | |
Width, Tape | 3/4 " | |
UPC Code | 012502625742 |
Overview
Standard TZ laminated tapes adhere to almost any flat, smooth surface, including stainless steel, glass, PVC, propylene and polyester-coated wood. These labels also withstand extreme temperatures well (from –30°C to 100°C), are virtually waterproof and meet food sanitation laws.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.