Brother International TZE231

Image may be a representation.
See specs for product details.
Tape; Laminated; 1/2 in.; Black on White
Manufacturer #: TZE231
Allied Stock #: 70102180

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.99 (Each)
1 $18.99
Availability

522 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black on White
Length 26.2' (7.99m)
Size 1⁄2 in.
Tape Type Laminated
Width, Tape 1/2 "
UPC Code 012502625698

Overview

Standard TZ laminated tapes adhere to almost any flat, smooth surface, including stainless steel, glass, PVC, propylene and polyester-coated wood. These labels also withstand extreme temperatures well (from –30°C to 100°C), are virtually waterproof and meet food sanitation laws.

Product Added to Cart
Brother International
Tape; Laminated; 1/2 in.; Black on White
Allied Stock #: 70102180
Mfr's Part #: TZE231
$18.990 Each
Quantity added: