Brady M71C-375-498

Image may be a representation.
See specs for product details.
0.375 IN X 30 FT (9.53 MM X 9.10 M)
Manufacturer #: M71C-375-498
Allied Stock #: 70838764

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.49 (Reel of 50)
2 $51.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Series : PermaSleeve Series
Color : White
Dimensions : 0.375 in W x 30 ft L
For Use With : BMP71 Label Printer
Length : 30' (9.1m)
Material : Cloth
Width : 0.375" <3/8> (9.5mm)
Adhesive Type : Repositionable Rubber
Printer Type : Thermal Transfer
UPC Code : 662820801405
Product Added to Cart
Brady
0.375 IN X 30 FT (9.53 MM X 9.10 M)
Allied Stock #: 70838764
Mfr's Part #: M71C-375-498
$51.490 Reel of 50
Quantity added: