Brady M21-750-595-WT

Image may be a representation.
See specs for product details.
CART M21 B595 0.75INX21FT BLK/WHT HF
Manufacturer #: M21-750-595-WT
Allied Stock #: 70344811

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.69 (Each)
1 $26.69
Availability

134 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BMP21 Series
Color Black on White
Dimensions 0.75 in W x 21 ft L
For Use With BMP21 PLUS Portable Label Printer, LABPAL Handheld Label Maker, IDPAL Handheld Label Maker
Length 21' (6.4m)
Tape Type Cartridge
Width, Tape 0.75 "
Adhesive Type Acrylic
Printer Type Thermal Transfer
UPC Code 66282096651
Product Added to Cart
Brady
CART M21 B595 0.75INX21FT BLK/WHT HF
Allied Stock #: 70344811
Mfr's Part #: M21-750-595-WT
$26.690 Each
Quantity added: