Brady M21-500-499

Image may be a representation.
See specs for product details.
CART M21 B499 0.5INX16FT BLK/WHT
Manufacturer #: M21-500-499
Allied Stock #: 70344800

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.00 (Each)
1 $27.00
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BMP21 Series
Color Black on White
Dimensions 0.5 in W x 16 ft L
For Use With BMP21 PLUS Portable Label Printer, IDPAL Handheld Label Maker
Length 16' (4.88m)
Tape Type Cartridge
Width, Tape 0.5 "
Adhesive Type Acrylic
Printer Type Thermal Transfer
UPC Code 66282089964
Product Added to Cart
Brady
CART M21 B499 0.5INX16FT BLK/WHT
Allied Stock #: 70344800
Mfr's Part #: M21-500-499
$27.000 Each
Quantity added: