Brady DAT-187-292-2.5

Image may be a representation.
See specs for product details.
DATAB Dot Matrix Printable Lables; 1.00IN X 4.00 in
Manufacturer #: DAT-187-292-2.5
Allied Stock #: 70975569

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$958.99 (Pack of 2500)
1 $958.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Clear/White
Dimensions : 4 in H x 1.000 in W
For Use With : Dot Matrix Printers
Material : Vinyl
Adhesive Type : Acrylic
Printer Type : Dot Matrix
UPC Code : 662820161851
Product Added to Cart
Brady
DATAB Dot Matrix Printable Lables; 1.00IN X 4.00 in
Allied Stock #: 70975569
Mfr's Part #: DAT-187-292-2.5
$958.990 Pack of 2500
Quantity added: