Skip to content
Bourns

Bourns TC33X-2-502E

Mfr. Part #: TC33X-2-502E
Allied Stock #: 70153491

Description

Trimmer, Rest 5 Kilohms, SMD, Pwr-Rtg 0.1W, Dim 0.15inLx0.118inWx0.047inH

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

5000

$0.122

250000

$0.119

500000

$0.116

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 5000
Multiples Of: 2500
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Dimensions 0.15" L x 0.118" W x 0.047" H
Load Life 1000 hr @ 0.1 W, 70°C
Maximum Operating Temperature +100 °C
Mechanical Angle 270 °
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Rating 0.1 W
Primary Type Trimmers
Resistance 5 kOhms
Resolution Infinite
Rotational Life 20 Cycles
Series TC33 Series
Standards RoHS Compliant, Meets EIA/EIAJ Standard Trimmer Footprint
Temperature Coefficient ±250 ppm/°C
Termination SMD
Tolerance ±25 %
Torque 0.98 to 11.76 mNm
Product Added to Cart
Bourns
Trimmer, Rest 5 Kilohms, SMD, Pwr-Rtg 0.1W, Dim 0.15inLx0.118inWx0.047inH
Allied Stock #: 70153491
Mfr's Part #: TC33X-2-502E
$0.122 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: