Bourns TBU-CA085-050-WH

Image may be a representation.
See specs for product details.
SINGLE BI-DIRECTIONAL TBU DEVICE
Manufacturer #: TBU-CA085-050-WH
Allied Stock #: 70155266
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.75 (Each)
3000 $0.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000
Product Specifications
Product Attribute Attribute Value Search
Series TBU Series
Clamping Voltage 850 V
Configuration Single
Dimensions 6.50 x 4.00 x 0.85 mm
Height 0.033" (0.85mm)
Length 0.255" (6.5mm)
Mounting Type Surface Mount
Number of Pins 12
Package Type DFN
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Type TBU
Width 0.157" (4mm)
Current, Operating 1 mA
Resistance, Series 24.5 Ω
Temperature Operating Range -55 to +125 °C
Voltage, ESD ±2 kV
Voltage, RMS 425 V
Current, Trigger 100 mA
ESD Protection Yes

Overview

The TBU-CA Series of Bourns® TBU® products are low capacitance single bidirectional high speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.
The TBU® high speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.


Features:

  • Superior Circuit Protection
  • Overcurrent and Overvoltage Protection
  • Blocks Surges Up to Rated Limits
  • High Speed Performance
  • Small SMT Package

    Applications:
  • Voice/VDSL Cards
  • Protection Modules and Dongles
  • Process Control Equipment
  • Test and Measurement Equipment
  • General Electronics

  • Product Added to Cart
    Bourns
    SINGLE BI-DIRECTIONAL TBU DEVICE
    Allied Stock #: 70155266
    Mfr's Part #: TBU-CA085-050-WH
    $0.750 Each
    Quantity added: