Bourns SRR4028-331Y

Image may be a representation.
See specs for product details.
Power inductor SMD shielded 330uH 0.3A
Manufacturer #: SRR4028-331Y
Allied Stock #: 70410537

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.43 (Each)
50 $0.43
500 $0.41
2500 $0.38
5000 $0.35
12500 $0.30
Availability

0 can ship immediately.

680 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series SRR4 Series
Current Rating 0.3 A
Inductance 330 μH
Termination SMD
Tolerance ±30 %
Type Power

Overview

Features:

  • Height of 3.0 mm Max.
  • Current Rating Up to 3.1 A
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Power inductor SMD shielded 330uH 0.3A
    Allied Stock #: 70410537
    Mfr's Part #: SRR4028-331Y
    $0.430 Each
    Quantity added: