Bourns SRR1210A-2R2Y

Image may be a representation.
See specs for product details.
SMD Shieled Power Inductor; 2.2uH; 30%; SRR1210A
Manufacturer #: SRR1210A-2R2Y
Allied Stock #: 70480996
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Data Sheet Data Sheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.53 (Each)
1000 $0.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Series SRR1 Series
Current Rating 9.5 A
Inductance 2.2 μH
Termination SMD
Tolerance ±30 %
Type Power
Resistance DC 0.09 Ohms

Overview

Features:

  • Shielded Construction
  • Inductance Range: 1 to 1000 μH
  • Heating Current Up to 11 A
  • Dimensions: 12 × 12 × 10 mm
  • AEC-Q200 Qualified
    Applications:
  • Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
  • DC/DC Converters
  • Power Supplies

  • Product Added to Cart
    Bourns
    SMD Shieled Power Inductor; 2.2uH; 30%; SRR1210A
    Allied Stock #: 70480996
    Mfr's Part #: SRR1210A-2R2Y
    $0.530 Each
    Quantity added: