Bourns SDR1005-6R8ML

View More
Image may be a representation.
See specs for product details.
Inductor; Filter; Ind 6.8uH; Tol 20%; Cur 3.4A; SMT; Case 1005; DCR 0.03 Ohms
Manufacturer #: SDR1005-6R8ML
Allied Stock #: 70153528
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
1200 $0.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 600
Product Specifications
Product Attribute Attribute Value Search
Product Header SDR1005 Series Surface Mount Power Inductors
Application Input⁄output of DC⁄DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, car radios
Series SDR1 Series
Current Rating 3.4 A
Dimensions 0.5" L x 0.393" W x 0.197" H
Frequency, Self Resonant 31 MHz
Height 0.197" (5mm)
Inductance 6.8 μH
Standards RoHS Compliant
Temperature, Junction, Maximum +125 °C
Operating Temperature -40 to +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature –40 °C
Termination SMD
Tolerance ±20 %
Type Power
Width 0.5" <1/2> (12.7mm)
Resistance DC 0.03 Ohms
Case Size SDR1005-6R8ML

Overview

Features

  • Low Profile of Only 5.0 mm
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; Filter; Ind 6.8uH; Tol 20%; Cur 3.4A; SMT; Case 1005; DCR 0.03 Ohms
    Allied Stock #: 70153528
    Mfr's Part #: SDR1005-6R8ML
    $0.330 Each
    Quantity added: