Bourns SDR0403-390KL

Image may be a representation.
See specs for product details.
WireWound SMD Inductor w/ FerriteCore; 39 uH +/-10%WireWound 590mA Idc
Manufacturer #: SDR0403-390KL
Allied Stock #: 70411037

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.35 (Each)
50 $0.35
500 $0.33
2500 $0.32
5000 $0.29
12500 $0.25
25000 $0.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series SDR0 Series
Current Rating 0.59 A
Frequency, Self Resonant 14 MHz
Inductance 39 μH
Termination SMD
Tolerance ±10 %
Type Power
Resistance DC 0.59 Ohms

Overview

Features:

  • Low Profile of Only 3.2 mm
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    WireWound SMD Inductor w/ FerriteCore; 39 uH +/-10%WireWound 590mA Idc
    Allied Stock #: 70411037
    Mfr's Part #: SDR0403-390KL
    $0.350 Each
    Quantity added: