Bourns SDE0604A-151K

Image may be a representation.
See specs for product details.
SMD Non-Shielded Power Inductor; 150uH; 10%; SDE0604A
Manufacturer #: SDE0604A-151K
Allied Stock #: 70480896
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.19 (Each)
3000 $0.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series SDE0604A Series
Current Rating 0.52 A
Inductance 150 μH
Termination SMD
Tolerance ±10 %
Type Power
Resistance DC 1.1 Ohms

Overview

Features:

  • High Saturation Current
  • Inductance Range: 1.2 to 150 μH
  • Heating Current Up to 5.3 A
  • Dimensions: 5.8 × 5.2 × 4.5 mm
  • AEC-Q200 Qualified
    Applications:
  • Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
  • DC/DC Converters
  • Power Supplies

  • Product Added to Cart
    Bourns
    SMD Non-Shielded Power Inductor; 150uH; 10%; SDE0604A
    Allied Stock #: 70480896
    Mfr's Part #: SDE0604A-151K
    $0.190 Each
    Quantity added: