Skip to content
Bourns

Bourns RJR26FW502R

Mfr. Part #: RJR26FW502R
Allied Stock #: 70154739

Description

Potentiometer, 1/4In, 10%, 5K Ohm, 100ppm

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

200

$5.57

10000

$5.40

Minimum Qty: 200
Multiples Of: 200
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Element Material Cermet
Mounting Type Through Hole
Number of Turns 12
Power Rating 0.25 W
Primary Type Trimmers
Resistance 5 kOhms
Series RJR26 Series
Product Added to Cart
Bourns
Potentiometer, 1/4In, 10%, 5K Ohm, 100ppm
Allied Stock #: 70154739
Mfr's Part #: RJR26FW502R
$5.570 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: