Bourns PM54-330L-RC

Image may be a representation.
See specs for product details.
Inductor; SMT Pwr; Non-Shielded; 33uH; 15%; 0.25 Ohm DCR
Manufacturer #: PM54-330L-RC
Allied Stock #: 70155175
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.83 (Each)
1500 $0.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500
Product Specifications
Product Attribute Attribute Value Search
Series PM54 Series
Current Rating 0.88 A
Inductance 33 μH
Termination SMD
Tolerance ±15 %
Type Power
Resistance, DC 0.25 Ohms

Overview

Features:

  • Formerly J.W. Miller Model
  • Small Diameter of Only 5.8 mm Maximum
  • Profile of 4.8 mm
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; SMT Pwr; Non-Shielded; 33uH; 15%; 0.25 Ohm DCR
    Allied Stock #: 70155175
    Mfr's Part #: PM54-330L-RC
    $0.830 Each
    Quantity added: