Bourns PM54-101K-RC

Bourns PM54-101K-RC
Inductor; Pwr; SMT; 100uH; 10%; 0.52Adc; 1Khz(Test); 9MHz(SRF); 0.70 Ohm DCR
Manufacturer #: PM54-101K-RC
Allied Stock #: 70154313
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.404 (Each)
5 $0.404
Availability

1500 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Current Rating 0.52 A
Inductance 100 μH
Resistance, DC 0.7 Ohms
Series PM54 Series
Termination SMD
Tolerance ±10 %
Type Power

Overview

Features:

  • Formerly J.W. Miller Model
  • Small Diameter of Only 5.8 mm Maximum
  • Profile of 4.8 mm
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; Pwr; SMT; 100uH; 10%; 0.52Adc; 1Khz(Test); 9MHz(SRF); 0.70 Ohm DCR
    Allied Stock #: 70154313
    Mfr's Part #: PM54-101K-RC
    $0.404 Each
    Quantity added: