Bourns PM1210-470J-RC

Image may be a representation.
See specs for product details.
Fixed Inductor 47uH 5%
Manufacturer #: PM1210-470J-RC
Allied Stock #: 70465440
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.26 (Each)
10000 $0.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series PM12 Series
Inductance 47 μH
Tolerance ±5 %
Product Added to Cart
Bourns
Fixed Inductor 47uH 5%
Allied Stock #: 70465440
Mfr's Part #: PM1210-470J-RC
$0.260 Each
Quantity added: