Bourns MF-RM012/240-2

Image may be a representation.
See specs for product details.
Fuse; Resettable; 240Vac; 0.120A; Radial; Thru Hole; Tape and Reel
Manufacturer #: MF-RM012/240-2
Allied Stock #: 70250051

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.47 (Each)
4000 $0.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Application Food blenders, coffee machines, HVAC, electric fans, blowers, AC adapters.
Series MF-R Series
Current Rating 1.2 A
Current, Holding 0.12 A @ 23 °C
Mounting Type PCB
Resistance Min. 3.00 Ohms @ 23 °C
Standards UL Recognized, CSA Certified, TUV Certified
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -20 °C
Termination Radial Leads
Voltage Rating 240 VAC
Primary Type Resettable Fuse

Overview

The MF-RM Series of Multifuse®Polymer PTC Resettable Fuses is Bourn's first family of PTCs that can operate on an AC mains circuit of up to 240 VAC.

Features:

  • Radial Leaded Devices
  • Cured, Flame Retardant Epoxy Polymer Insulating Material Meets UL 94 V-0 Requirements
  • Bulk Packaging, Tape and Reel Available
  • Resettable Circuit Protection

  • Product Added to Cart
    Bourns
    Fuse; Resettable; 240Vac; 0.120A; Radial; Thru Hole; Tape and Reel
    Allied Stock #: 70250051
    Mfr's Part #: MF-RM012/240-2
    $0.470 Each
    Quantity added: