Skip to content

Bourns EAW0J-B24-CE0128L

ENCODER-ABSOLUTE CONTACTING

Mfr. Part #: EAW0J-B24-CE0128L / RS Stock #: 70155344

Bourns

Bourns EAW0J-B24-CE0128L

Mfr. Part #: EAW0J-B24-CE0128L
RS Stock #: 70155344

Description

ENCODER-ABSOLUTE CONTACTING

In Stock:

75

Price

Qty.

Standard Price

1

$3.60

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 75
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
85 °C
Mechanical Angle
Continuous Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Output Type
8-Bit Gray Code
Rotational Life
50 k Cycles
Standards
IP40
Terminal Type
Rear Mount
Type
Absolute
Weight
0.5 oz

Overview

Output: 8-Bit gray code with 128 absolute states. Closed Circuit Resistance: 0 Ohms max. Electrical Travel and Mechanical Angle: Continuous. Contact Bounce (60 RPM): 2.7 ms max. RPM (Operating): 120 max. Rotational Life: 50K shaft revolutions min. Weight: Approx. 0.5 Oz.

  • Elimination of the A/D Converter That Is Required with a Potentiometer
  • Compact, Robust Design in 22 mm Package
  • Simplified Design — Unique Gray Code
  • Ability of the Component to Retain Position If a Power Failure Occurs