Bourns CRT0603-BY-1003ELF

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0603
Manufacturer #: CRT0603-BY-1003ELF
Allied Stock #: 70154438
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.10 (Each)
5000 $0.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CRT Series
Dimensions 0.061" x 0.031" x 0.016" (1.55 x 0.8 x 0.4mm) L x W x H
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 100 kOhms
Termination SMD
Tolerance ±0.1 %
Element Material Thin Film
Product Added to Cart
Bourns
Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0603
Allied Stock #: 70154438
Mfr's Part #: CRT0603-BY-1003ELF
$0.100 Each
Quantity added: