Bourns CRL1206-FW-R270ELF

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.27 Ohms; Pwr-Rtg 0.25 W; Tol 1%; SMT; 1206
Manufacturer #: CRL1206-FW-R270ELF
Allied Stock #: 70155105
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.05 (Each)
5000 $0.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CRL Series
Dimensions 0.126" x 0.063" x 0.024" (3.2 x 1.6 x 0.6mm) L x W x H
Package Type 1206 (3216 mm)
Power Rating 0.25 W
Resistance 270 mOhms
Termination SMD
Tolerance ±1 %
Element Material Thick Film

Overview

1206 Format CRL1206 Series - 1%
CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Product Added to Cart
Bourns
Resistor; Thick Film; Res 0.27 Ohms; Pwr-Rtg 0.25 W; Tol 1%; SMT; 1206
Allied Stock #: 70155105
Mfr's Part #: CRL1206-FW-R270ELF
$0.050 Each
Quantity added: