Bourns CRA2512-FZ-R020ELF

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 0.02 Ohms; Pwr-Rtg 3 W; Tol 1%; SMT; 2512; Current Sense
Manufacturer #: CRA2512-FZ-R020ELF
Allied Stock #: 70154445
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.22 (Each)
8000 $0.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series CRA Series
Dimensions 0.252" x 0.126" x 0.024" (6.4 x 3.2 x 0.6mm) L x W x H
Package Type 2512 (6432 mm)
Power Rating 3 W
Resistance 20 mOhms
Termination SMD
Tolerance ±1 %
Element Material Metal Film
Special Features Current Sense
Product Added to Cart
Bourns
Resistor; Metal Film; Res 0.02 Ohms; Pwr-Rtg 3 W; Tol 1%; SMT; 2512; Current Sense
Allied Stock #: 70154445
Mfr's Part #: CRA2512-FZ-R020ELF
$0.220 Each
Quantity added: