Bourns CR0805-FX-3300GLF
CR0805 SMD Thick Film Resistor 330R 1%
Mfr. Part #: CR0805-FX-3300GLF / RS Stock #: 70410700
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0805 (2012 mm)
Power Rating
0.125 W
Resistance
330 Ohms
Resistance Range
200 to 399 Ohms
Series
CR0603/CR0805/CR1206 Series
Termination
SMD
Tolerance
±1 %
Overview
Bourns CR0603/CR0805/CR1206 Series - Chip Resistors:
Features:
Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Paper tape on reel for automatic placement
RoHS compliant*
Features: