Bourns CG0402MLC-12LG

Image may be a representation.
See specs for product details.
MLC Series Metal Oxide Varistor 0.5pF; Clamping 25V 0402 Case
Manufacturer #: CG0402MLC-12LG
Allied Stock #: 70408439

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.16 (Each)
250 $0.16
Availability

0 can ship immediately.

3250 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series CG0402MLC Series

Overview

The ChipGuard® MLC Series has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, Level 4 (±8 kV Contact/±15 kV Air Discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.
The ChipGuard® MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.

Features:

  • RoHS compliant
  • ESD protection >25 kV
  • Low capacitance <0.5 pF
  • Low leakage current <50 nA

  • Product Added to Cart
    Bourns
    MLC Series Metal Oxide Varistor 0.5pF; Clamping 25V 0402 Case
    Allied Stock #: 70408439
    Mfr's Part #: CG0402MLC-12LG
    $0.160 Each
    Quantity added: