Bourns CD143A-SR05

Image may be a representation.
See specs for product details.
CD143A-SR05; Quint Uni-Directional TVS Diode Array; 500W; 4-Pin SOT-143
Manufacturer #: CD143A-SR05
Allied Stock #: 70154677
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.37 (Each)
12000 $0.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12000

Multiples Of: 3000
Product Specifications
Product Attribute Attribute Value Search
Series CD14 Series
Capacitance 10 pF
Clamping Voltage 9.8 V
Configuration Single
Dimensions 3.04 x 1.39 x 1.14 mm
Height 0.045" (1.14mm)
Length 0.119" (3.04mm)
Mounting Type Surface Mount
Number of Pins 4
Package Type SOT-143
Power Dissipation 500 W
Suppressor Type Voltage
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Type TVS
Voltage, Breakdown 6 V
Voltage, Working 1.5 V
Width 0.055" (1.39mm)
Current, Peak 30 A
Temperature Operating Range -55 to +150 °C
ESD Protection Yes
Number of Elements per Chip 5
Product Added to Cart
Bourns
CD143A-SR05; Quint Uni-Directional TVS Diode Array; 500W; 4-Pin SOT-143
Allied Stock #: 70154677
Mfr's Part #: CD143A-SR05
$0.370 Each
Quantity added: