Bourns 9230-94-RC

Image may be a representation.
See specs for product details.
Choke; Axial Molded; 0.10uH; 10%; 0.07 Ohm DCR Max
Manufacturer #: 9230-94-RC
Allied Stock #: 70155049
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.84 (Each)
1000 $0.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series 9230 Series
Current Rating 1.1 A
Inductance 0.1 μH
Termination Axial Leads
Tolerance ±10 %
Type Chokes
Resistance, DC 0.07 Ohms

Overview

Features:

  • Formerly J.W. Miller Model
  • High Q Value
  • Inductance Range: 0.1 μH to 1000 μH
    Applications:
  • Filters
  • Output Chokes

  • Product Added to Cart
    Bourns
    Choke; Axial Molded; 0.10uH; 10%; 0.07 Ohm DCR Max
    Allied Stock #: 70155049
    Mfr's Part #: 9230-94-RC
    $0.840 Each
    Quantity added: