All Products
Manufacturers
Circuit Protection
Connectors
Electronic Components
Enclosures, Racks & Cabinets
ESD & Prototyping
Fans & Thermal Management
Industrial Controls
Industrial Data Communications
Motors & Motor Controls
Optoelectronics & Lighting
PLCs & HMIs
Pneumatics
Power Products
Relays
Sensors
Switches
Test & Measurement
Tools & Hardware
Wire & Cable
Bourns

Bourns 7914G-1-000E

Mfr. Part #: 7914G-1-000E
Allied Stock #: 70154136

Description

Switch,Through-hole Sealed Key,Gull Wing Term.,4 mm FMS,500 pcs./reel,100mA, 16V

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

580

Request Lead Time  

Price

Qty.

Standard Price

1

$0.78

10

$0.76

25

$0.721

  • This item cannot be backordered online. Maximum order amount is 580
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Actuator Height 4.19 mm
Actuator Operating Angle Top Actuated
Actuator Type Standard
Contact Form SPST-NO
Contact Rating 0.1 A
Current Rating 100 mA
Dielectric Strength 250 VAC
Illumination Non-Illuminated
Mounting Style PCB
Mounting Type Surface Mount
Operating Force 300 gf
Outline 5.00mm x 5.00mm
Packaging Cut Tape
Series 7914 Series
Special Features Sealed
Switch Function Off-Mom
Switch Type Normally Open
Terminal Style Gull Wing
Termination SMD
Type Key Switch
Voltage Rating 16 VAC/VDC

Overview

Model 7914 is a 4 mm square, normally open key switch that is sealed for board washing. It is compatible with most surface mount soldering processes and popular vacuum pick-and-place equipment. Max. Current: 100 mA. Max. Voltage: 16 V. Contact Resistance: 100 Milliohms max. Insulation Resistance: 100 Megohms min. Dielectric Strength: 250 VAC. Operating Temperature Range: –55°C to +125°C. Cycle Life, Loaded: 100,000 actuations. Cover and Dome: Stainless steel. Base: Thermoplastic, UL 94 V-0. Terminals: Phosphor bronze. Actuator: High temperature silicon rubber.
Product Added to Cart
Bourns
Switch,Through-hole Sealed Key,Gull Wing Term.,4 mm FMS,500 pcs./reel,100mA, 16V
Allied Stock #: 70154136
Mfr's Part #: 7914G-1-000E
$0.780 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: