Bourns 4608X-102-203LF

Image may be a representation.
See specs for product details.
Resistor; 20 Kilohms; 1 W; 2 %; 100 V (Max.); 100 ppm/ DegC
Manufacturer #: 4608X-102-203LF
Allied Stock #: 70154619
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.236 (Each)
5 $0.236
50 $0.221
100 $0.207
150 $0.193
200 $0.164
250 $0.143
Availability

1647 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 4600X Series
Dimensions 0.798 x 0.098 x 0.2 (20.27 x 2.49 x 5.08) L x W x H in. (mm)
Mounting Type Through Hole
Package Type SIP
Power Rating 1 W
Resistance 20 kilohms
Temperature Coefficient ± ppm/°/C
Operating Temperature -55 to +125 °C
Tolerance ±2 %
Number of Terminals 8
Number of Resistors 4
Circuit Isolated Array

Overview

Features:

  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification

  • Product Added to Cart
    Bourns
    Resistor; 20 Kilohms; 1 W; 2 %; 100 V (Max.); 100 ppm/ DegC
    Allied Stock #: 70154619
    Mfr's Part #: 4608X-102-203LF
    $0.236 Each
    Quantity added: