Bourns 4605X-101-681LF
4-bussed thick film resistor; 680R 0.2W
Manufacturer #:
4605X-101-681LF
Allied Stock #:
70407820
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.10
(Each)
625 | $0.10 |
Availability
0 can ship immediately.
850 can ship in 8-10 days.
Minimum Quantity: 625
Multiples Of: 25
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 4600X Series | |
Dimensions | 0.498 x 0.098 x 0.2 (12.65 x 2.49 x 5.08) L x W x H in. (mm) | |
Mounting Type | Through Hole | |
Package Type | SIP | |
Power Rating | 0.63 W | |
Resistance | 680 Ohms | |
Temperature Coefficient | ± ppm/°/C | |
Operating Temperature | -55 to +125 °C | |
Tolerance | ±2 % | |
Number of Terminals | 5 | |
Number of Resistors | 4 | |
Circuit | Bussed Array |
Overview
Features: