Bourns 4309R-101-102LF

Image may be a representation.
See specs for product details.
Resistor; Thk Filmmolded SIP; 1 Kilohms; 2%; 100V; 1.13W @ 70DegC; Bussed
Manufacturer #: 4309R-101-102LF
Allied Stock #: 70154928
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.66 (Each)
2002 $0.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2002

Multiples Of: 22
Product Specifications
Product Attribute Attribute Value Search
Series 4300R Series
Dimensions 0.884 x 0.085 x 0.195 (22.45 x 2.16 x 4.95) L x W x H in. (mm)
Mounting Type Through Hole
Package Type SIP
Power Rating 1.13 W
Resistance 1 kilohms
Temperature Coefficient ± ppm/°/C
Operating Temperature -55 to +125 °C
Tolerance ±2 %
Number of Terminals 9
Number of Resistors 8
Circuit Bussed Array

Overview

Features:

  • Low Profile Provides Compatibility with DIPs
  • Compatible with Automatic Insertion Equipment
  • Superior Package Integrity
  • Marking on Contrasting Background for Permanent Identification

  • Product Added to Cart
    Bourns
    Resistor; Thk Filmmolded SIP; 1 Kilohms; 2%; 100V; 1.13W @ 70DegC; Bussed
    Allied Stock #: 70154928
    Mfr's Part #: 4309R-101-102LF
    $0.660 Each
    Quantity added: