Bourns 3543S-1-502L
Potentiometer Wirewound 5 kOhms 3 Turns Pwr 1W Shaft Dia 0.2497 In 3543 Series
Mfr. Part #: 3543S-1-502L / RS Stock #: 70153729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.10
5
$46.65
10
$44.19
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
1080 °
Minimum Operating Temperature
1 °C
Mounting Type
Bushing Mount
Number of Turns
3
Power Rating
1 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Resolution
0.047 %
Rotational Life
300000 Revolutions
Shaft Diameter
0.2497 In.
Taper
Linear
Temperature Coefficient
±50 ppm/°C
Termination
Lugs
Tolerance
0.05 %
Torque
0.35 N/cm
Type
Rotary
Overview
Model 3543: 3-Turn, 1 Watt — 7/8" dia. Wirewound element. Temperature Coefficient: ±50 PPM/°C. Resistance Tolerance: ±5%. Model 3545: 5-Turn, 1.5 Watt — 7/8" dia. Wirewound element. Temperature Coefficient: ±50 PPM/°C. Resistance Tolerance: ±5%. All models have of Operating Temperature Range: +1°C to +125°C.
Features
Bushing Mount
Optional AR Pin Feature
Non-Standard Features and Specifications Available
Gangable
Features