Bourns 3501H-1-502L
Precision Pot, 10T Hybrid-Bush, 3501 Series
Mfr. Part #: 3501H-1-502L / RS Stock #: 70336376
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$103.54
250
$97.33
500
$92.15
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1500 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
1 °C
Mounting Type
Panel Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Rotational Life
4000000 Revolutions
Shaft Diameter
0.249 In.
Taper
Linear
Temperature Coefficient
±100 ppm/°C
Termination
Lugs
Tolerance
0.1 %
Torque
0.42 N/cm
Type
Potentiometer
Overview
10-Turn, 2 Watt — 7/8" dia.
Specifications
Operating Temperature Range: +1°C to +125°C
Temperature Coefficient: ±100 ppm/°C
Resistance Tolerance: ±10%
Rotational Life (No Load): 4,000,000 Shaft Revolutions
Features
Bushing Mount
Sealable
Non-Standard Features and Specifications Available
Optional High Torque Feature
Optional Center Tap Feature
Gangable
Specifications
Features