Bourns 3386X-1-471LF

Image may be a representation.
See specs for product details.
3386X 1 turn Cermet trimmer 470R 10%
Manufacturer #: 3386X-1-471LF
Allied Stock #: 70408096

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.80 (Each)
10 $0.80
100 $0.75
500 $0.70
1000 $0.65
2500 $0.55
5000 $0.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3386 Series
Element Material Cermet
Number of Turns 1

Overview

3⁄8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process.

Features:

  • Power Rating: 0.5 Watt @ +85°C
  • Resistance Tolerance: ±10%
  • Adjustability: ±0.05% Voltage Ratio
  • Temperature Range: –55°C to 125°C
  • Low Temperature Coefficient: ±100 PPM/°C
  • Dielectric Strength: 900 VAC @ Sea Level
  • Rotational Life: 200 Cycles
  • Knob and Shaft Extensions Option Available

  • Product Added to Cart
    Bourns
    3386X 1 turn Cermet trimmer 470R 10%
    Allied Stock #: 70408096
    Mfr's Part #: 3386X-1-471LF
    $0.800 Each
    Quantity added: