Bourns 3364W-1-503E

Image may be a representation.
See specs for product details.
SMD Cermet Trimmer Resistor 50kOhm +/-25% 1/5W +/-250ppm/degC Top Adjust
Manufacturer #: 3364W-1-503E
Allied Stock #: 70154892

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Trimpot 3364 - Open Frame Series
Mounting Type Surface Mount
Power Rating 0.2 W
Resistance 50 Kilohms
Tolerance ±25 %
Element Material Cermet
Number of Turns 1

Overview

4 mm Square Trimpot® Trimming Potentiometer.

  • Power Rating: 0.2 Watt @ 70°C
  • Temperature Range: –40°C to +100°C
  • Temperature Coefficient: ±250 ppm/°C Max.
  • Resistance Tolerance: ±25%

  • Product Added to Cart
    Bourns
    SMD Cermet Trimmer Resistor 50kOhm +/-25% 1/5W +/-250ppm/degC Top Adjust
    Allied Stock #: 70154892
    Mfr's Part #: 3364W-1-503E
    $0.310 Each
    Quantity added: