Bourns 3362U-1-103LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
Manufacturer #: 3362U-1-103LF
Allied Stock #: 70154061
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.98 (Each)
250 $0.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Series 3362 Series
Dielectric Strength 900 VAC
Dimensions 0.26" L x 0.275" W x 0.185" H
Insulation Resistance 1000 Megohms
Mounting Type PCB
Power Rating 0.5 W
Resistance 10 Kilohms
Resolution Infinite
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Termination Solderable Pins
Tolerance ±10 %
Mechanical Angle 270 °
Element Material Cermet
Torque 3 Oz./in.
Number of Turns 1
Rotational Life 200 Cycles

Overview

This 1⁄4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.

Featrues:

  • Resistance Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 70°C
  • Temperature Range: –55°C to +125°C
  • Temperature Coefficient: ±100 ppm/°C
  • Mechanical Angle: 270°. Terminals are Solderable Pins
  • Rotational Life: 200 Cycles
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
    Allied Stock #: 70154061
    Mfr's Part #: 3362U-1-103LF
    $0.980 Each
    Quantity added: