Skip to content
Bourns

Bourns 3362P-1-103LF

Mfr. Part #: 3362P-1-103LF
Allied Stock #: 70153603

Description

Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turns, Pwr-Rtg 0.5 W, Tol 10%

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

168

Request Lead Time  

Price

Qty.

Standard Price

1

$1.01

50

$0.98

100

$0.96

500

$0.92

1000

$0.87

5000

$0.81

  • This item cannot be backordered online. Maximum order amount is 168
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Dielectric Strength 900 VAC
Dimensions 0.275" L x 0.26" W x 0.185" H
Element Material Cermet
Insulation Resistance 1000 Megohms
Maximum Operating Temperature +125 °C
Mechanical Angle 270 °
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Turns 1
Power Rating 0.5 W
Primary Type Trimmers
Resistance 10 kOhms
Resolution Infinite
Rotational Life 200 Cycles
Series 3362 Series
Temperature Coefficient ±100 ppm/°C
Terminal Type Solderable
Termination Solderable Pins
Tolerance ±10 %
Torque 3 Oz./in.
Type Potentiometer
Product Added to Cart
Bourns
Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turns, Pwr-Rtg 0.5 W, Tol 10%
Allied Stock #: 70153603
Mfr's Part #: 3362P-1-103LF
$1.010 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: