Skip to content
Bourns

Bourns 3329H-1-102LF

Mfr. Part #: 3329H-1-102LF
Allied Stock #: 70153988

Description

Trimmer,Cermet,Rest 1 Kilohms,PCB,1 Turn,Pwr-Rtg 0.5W,Dim 0.25InDiax0.18InH

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

86

Request Lead Time  

Price

Qty.

Standard Price

1

$3.11

50

$3.02

100

$2.95

500

$2.83

1000

$2.67

5000

$2.49

  • This item cannot be backordered online. Maximum order amount is 86
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Dielectric Strength 600 VAC
Dimensions 0.25" Dia. x 0.18" H
Element Material Cermet
Insulation Resistance 1000 Megohms
Maximum Operating Temperature +150 °C
Mechanical Angle 260 °
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Turns 1
Power Rating 0.5 W
Primary Type Trimmers
Resistance 1 kOhms
Resolution Infinite
Rotational Life 200 Cycles
Series 3329 Series
Temperature Coefficient ±100 ppm/°C
Termination Solderable Pins
Tolerance ±10 %
Torque 5 Oz./in.

Overview

Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.

Features:
  • Power Rating: 0.5 Watt @ 85°C
  • Temperature Range: –55°C to +150°C
  • Temperature Coefficient: ±100 ppm/°C Max.
  • Resistance Tolerance: ±10%
  • Termination Finishes: 100% Tin
  • Product Added to Cart
    Bourns
    Trimmer,Cermet,Rest 1 Kilohms,PCB,1 Turn,Pwr-Rtg 0.5W,Dim 0.25InDiax0.18InH
    Allied Stock #: 70153988
    Mfr's Part #: 3329H-1-102LF
    $3.110 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: